Idec 2 NC Momentary Safety Enabling Switch 1 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP17,260.70

(exc. VAT)

PHP19,331.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 14PHP17,260.70
15 - 24PHP16,968.99
25 - 49PHP16,290.55
50 +PHP15,664.43

*price indicative

RS Stock No.:
837-6178
Distrelec Article No.:
301-02-403
Mfr. Part No.:
HE2G-21SH
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Safety Enabling Switch

Contact Configuration

2 NC

Switch Operation

Momentary

IP Rating

IP65

Contact Current

1A

Terminal Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Series

HE2G

Standards/Approvals

UL 508 (approval pending) CSA C22.2 No. 14 (approval pending) IEC/EN60947-5-1 (TÜV approval) GS-ET-22 (TÜV approval)

COO (Country of Origin):
JP

Related links