Idec 2 NC Momentary Safety Enabling Switch 1 A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
837-6172
Distrelec Article No.:
301-02-405
Mfr. Part No.:
HE2G-21SHE
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Safety Enabling Switch

Contact Configuration

2 NC

Switch Operation

Momentary

IP Rating

IP65

Contact Current

1A

Terminal Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Series

HE2G

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy