Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row Solder
- RS Stock No.:
- 255-8161
- Mfr. Part No.:
- 1357790000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
PHP11,104.50
(exc. VAT)
PHP12,437.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP11,104.50 | PHP222.09 |
*price indicative
- RS Stock No.:
- 255-8161
- Mfr. Part No.:
- 1357790000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 7.9A | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Black | |
| Voltage | 200V | |
| Length | 10.5mm | |
| Depth | 24.4mm | |
| Standards/Approvals | IEC 60664-1, RoHS, IEC 61984, CSA, UL | |
| Width | 8.4mm | |
| Series | OMNIMATE Signal | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 7.9A | ||
Number of Rows 1 | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Black | ||
Voltage 200V | ||
Length 10.5mm | ||
Depth 24.4mm | ||
Standards/Approvals IEC 60664-1, RoHS, IEC 61984, CSA, UL | ||
Width 8.4mm | ||
Series OMNIMATE Signal | ||
- COO (Country of Origin):
- RO
The Weidmuller the only 4-row double level male connectors for standard IP20 sensor interfaces with 3.5 pitch, The S2L in a double pack, Each 3.5mm wide, 4 I/O contacts for 1mm² connection cross-section, Force-fit enclosure geometry guarantees maximum sta
75% space savings on the circuit board
Solder flange reduces process costs
Less mechanical load on the soldering points
More space for displays in the front panel
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Aratas ELCON Mini Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
