Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, PCB, 2 Row Solder
- RS Stock No.:
- 255-8192
- Mfr. Part No.:
- 1601810000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
PHP13,742.50
(exc. VAT)
PHP15,391.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP13,742.50 | PHP274.85 |
*price indicative
- RS Stock No.:
- 255-8192
- Mfr. Part No.:
- 1601810000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 11A | |
| Number of Rows | 2 | |
| Mount Type | PCB | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Series | OMNIMATE Signal | |
| Standards/Approvals | No | |
| Width | 22.28mm | |
| Length | 15.24mm | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 11A | ||
Number of Rows 2 | ||
Mount Type PCB | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Solder | ||
Colour Orange | ||
Voltage 400V | ||
Series OMNIMATE Signal | ||
Standards/Approvals No | ||
Width 22.28mm | ||
Length 15.24mm | ||
Depth 22mm | ||
- COO (Country of Origin):
- CZ
The Weidmuller 2-tier male header with parallel pin arrangement, the solder pin length is optimized for wave flow soldering, the pin headers provide space for labelling and can be coded.
PCB plug-in connector
Male header
Closed side
THT solder connection
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
