TE Connectivity Buchanan Series Terminal Block, 4-Contact, 2.54 mm Pitch, Board, 1 Row
- RS Stock No.:
- 788-279
- Mfr. Part No.:
- 1546215-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
PHP45,063.69
(exc. VAT)
PHP50,471.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP45,063.69 | PHP450.637 |
*price indicative
- RS Stock No.:
- 788-279
- Mfr. Part No.:
- 1546215-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | PA66 | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Grey | |
| Voltage | 150V | |
| Series | Buchanan | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material PA66 | ||
Mount Type Board | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Grey | ||
Voltage 150V | ||
Series Buchanan | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity Terminal Block is a versatile one-piece board mount connector designed for reliable electrical interconnections. It facilitates secure mounting on PC boards while offering exceptional performance across various applications.
Constructed to meet RoHS compliance for environmentally-friendly usage
Supports wire sizes from 16-28 AWG for accommodating different applications
Rated for 300 V and 12 A, ensuring robust electrical performance
Features clamping screws that secure connections and simplify installation
Modular design enhances space-saving benefits and ease of assembly
Related links
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
