TE Connectivity Buchanan Series Terminal Block, 5-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 788-275
- Mfr. Part No.:
- 1546073-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP32,648.44
(exc. VAT)
PHP36,566.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP32,648.44 | PHP326.484 |
*price indicative
- RS Stock No.:
- 788-275
- Mfr. Part No.:
- 1546073-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | PA66 | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material PA66 | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Series Buchanan | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal Block designed for robust and reliable electrical connections in various applications, ensuring high performance and compliance with industry standards.
Designed for a wire pattern that supports efficient use of space
Accommodates a temperature range from -40°C to +105°C for versatile applications
Crafted from halogen-free materials to conform with environmental standards
Features a rising cage clamp design for secure connections
Certified by leading safety and quality standards, ensuring reliability
Related links
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
