TE Connectivity Buchanan Series Terminal Block, 12-Contact, 5.08 mm Pitch, Board, 1 Row

Subtotal (1 box of 20 units)*

PHP38,765.24

(exc. VAT)

PHP43,417.07

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP38,765.24PHP1,938.262

*price indicative

RS Stock No.:
786-725
Mfr. Part No.:
1-796635-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Mount Type

Board

Housing Material

PA66

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Wire to Board

Voltage

300V

Standards/Approvals

EU RoHS

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity Terminal Block designed for robust applications. Its primary function is to facilitate reliable electrical connections while ensuring maximum durability in challenging environments.

Suitable for 12-30 AWG wire sizes, ensuring versatile application

UL rated at 300 V and 15 A, providing confidence in electrical performance

Interlocking feature promotes secure connections and reduces disconnections

Clamping screws enhance grip and simplify installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy