HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 744-510
- Mfr. Part No.:
- 14011013102000
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP168,205.55
(exc. VAT)
PHP188,390.22
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP168,205.55 |
*price indicative
- RS Stock No.:
- 744-510
- Mfr. Part No.:
- 14011013102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Width | 9.2mm | |
| Series | Har Flexicon | |
| Depth | 5.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 30.09mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Width 9.2mm | ||
Series Har Flexicon | ||
Depth 5.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 30.09mm | ||
- COO (Country of Origin):
- VN
The HARTING har-flexicon 2,54 TSPH-10 T44 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 6 A supports reliable power distribution
Horizontal orientation allows for efficient space utilisation on PCBs
Push-in-spring-cage termination simplifies installation and reduces assembly time
Compatible with reflow soldering termination for SMT applications
Constructed from liquid crystal polymer for enhanced durability
Copper alloy contacts ensure excellent conductivity and reliability
Complies with multiple standards including RoHS and UL 1977 for safety assurance
Compact dimensions of 30.09 mm length and 5.9 mm depth fit in tight spaces
Supports wire sizes from 0.14 mm² to 0.5 mm² for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
