HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, PCB, 1 Row

N

This image is representative of the product range

Subtotal (1 unit)*

PHP93,608.99

(exc. VAT)

PHP104,842.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP93,608.99

*price indicative

RS Stock No.:
737-427
Mfr. Part No.:
14010613102000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Mount Type

PCB

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Series

Har Flexicon

Width

9.2mm

Standards/Approvals

UL 94 V-0

Length

19.93mm

Depth

5.9mm

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 TSPH-6 T44 BK is a PCB Terminal Block designed for efficient connectivity in industrial devices. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various applications.

Features & Benefits


PCB Terminal Block provides a secure connection for electronic components

Rated current of 6 A supports reliable power distribution

Horizontal orientation allows for efficient space utilisation on PCBs

Push-in-spring-cage termination simplifies installation and maintenance

Reflow soldering termination (SMT) enables automated assembly processes

Constructed from liquid crystal polymer for enhanced durability

Copper alloy contacts ensure excellent conductivity and reliability

Complies with multiple standards including RoHS and UL 1977 for safety

Compact dimensions of 19.93 mm length and 5.9 mm depth optimise design flexibility

Supports wire sizes from 0.14 mm² to 0.5 mm² for versatile applications

Applications


Used in industrial automation systems for device connectivity

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines for efficient wiring

Integrated into electronics and PCB designs for Compact solutions

Applied in telecommunications and signal transmission systems

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

What type of mounting does this product require?


This product requires PCB mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy