HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 744-506
- Mfr. Part No.:
- 14010513102000
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP84,838.56
(exc. VAT)
PHP95,019.19
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,838.56 |
*price indicative
- RS Stock No.:
- 744-506
- Mfr. Part No.:
- 14010513102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Depth | 5.9mm | |
| Series | Har Flexicon | |
| Width | 9.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 17.39mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Depth 5.9mm | ||
Series Har Flexicon | ||
Width 9.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 17.39mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPH-5 T32 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 6 A supports reliable power distribution
Horizontal orientation allows for efficient space utilisation on PCBs
Push-in-spring-cage termination simplifies installation and reduces assembly time
Reflow soldering termination (SMT) enables compatibility with automated manufacturing processes
Constructed from liquid crystal polymer for enhanced durability and thermal resistance
Copper alloy contacts with Sn over Ni plating ensure excellent conductivity and corrosion resistance
Complies with multiple standards including RoHS and UL, ensuring safety and reliability
Compact dimensions of 17.39 mm length and 9.2 mm width fit into tight spaces
Supports wire sizes from 0.14 mm² to 0.5 mm², accommodating various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS compliant?
Yes, this PCB Terminal Block is RoHS compliant.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 14310513101160
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
