HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, PCB, 1 Row

N

This image is representative of the product range

Subtotal (1 unit)*

PHP32,360.77

(exc. VAT)

PHP36,244.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,360.77

*price indicative

RS Stock No.:
739-851
Mfr. Part No.:
14010213101000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Mount Type

PCB

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Length

9.77mm

Width

8.8mm

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

Depth

11.2mm

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 TSPV-2 T24 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for electronic components

Vertical orientation optimises space on the PCB for Compact designs

Push-in-spring-cage termination allows for quick and easy wire connections

Rated current of 6 A supports a variety of applications

Two contacts ensure reliable signal and power transmission

Constructed from copper alloy for excellent conductivity

Liquid crystal polymer housing offers durability and resistance to environmental factors

Complies with multiple standards including RoHS and UL for safety assurance

Compact dimensions of 9.77 mm length and 8.8 mm width facilitate integration into tight spaces

Suitable for reflow soldering termination, enhancing manufacturing efficiency

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy