Phoenix Contact VDFK 4-DP Series Pluggable Terminal Block, 2-Contact, 10 mm Pitch, Screw, 1 Row
- RS Stock No.:
- 557-324
- Mfr. Part No.:
- 0708360
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-324
- Mfr. Part No.:
- 0708360
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Screw | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 50V | |
| Length | 25.5mm | |
| Series | VDFK 4-DP | |
| Depth | 25.5mm | |
| Width | 1mm | |
| Standards/Approvals | IECEX, cULus Recognised, CSA, CCC, ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Screw | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 50V | ||
Length 25.5mm | ||
Series VDFK 4-DP | ||
Depth 25.5mm | ||
Width 1mm | ||
Standards/Approvals IECEX, cULus Recognised, CSA, CCC, ATEX | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through Terminal Block is designed for efficiency and reliability in various electrical applications. With its robust construction and innovative design, it excels in environments requiring secure connections. The component supports multiple connection methods, including screw and solder connections, providing versatility for different installation scenarios. Its Compact width of 10 mm makes it Ideal for space-constrained settings, while its high IP ratings ensure excellent protection against environmental factors. The Terminal Block is engineered to handle significant loads up to 32 A, solidifying its place as a dependable choice for professionals seeking high-performance solutions.
Offers user-friendly installation through practical mounting options
Features touch-proof housing that enhances safety during use
Supports modular configurations for increased flexibility in design
Incorporates strain relief systems for added stability in conjunction with electrical connections
Utilises a universal screw connection for secure and reliable conductors
Related links
- Phoenix Contact VDFK 4-DP Series Pluggable Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact VDFK 4/K-DP Series Pluggable Terminal Block 10 mm Pitch 0709220
- Phoenix Contact VDFK 6/K-DP Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact DFK/DP Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact DFK/DP-4 Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact VDFK 6 GNYE Series 0° Feed Through Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact VDFK 6/K GNYE Series 0° Feed Through Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact VDFK 6 Series Terminal Block 10mm² Wire, 41A Screw
