Phoenix Contact VDFK 6 GNYE Series 0° Feed Through Terminal Block, 2 Contact(s), 10 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

PHP24,493.30

(exc. VAT)

PHP27,432.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
50 - 200PHP489.866PHP24,493.30
250 +PHP440.88PHP22,044.00

*price indicative

RS Stock No.:
855-7677
Mfr. Part No.:
0711030
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VDFK 6 GNYE

Product Type

Feed Through Terminal Block

Pitch

10mm

Current

41A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

0°

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
PL
Panel feed-through Terminal block, connection method: Screw connection with tension sleeve, Solder connection, number of positions: 1, load current: 41 A, cross section: 0.2 mm² - 10 mm², connection direction of the conductor to plug-in direction: 0 °, width: 10 mm, color: gray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy