Phoenix Contact VDFK 6/K GNYE Series 0° Feed Through Terminal Block, 2 Contact(s), 10 mm Pitch, 1 Row
- RS Stock No.:
- 855-7683
- Mfr. Part No.:
- 0711069
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP24,493.30
(exc. VAT)
PHP27,432.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | PHP489.866 | PHP24,493.30 | - |
| 250 + | PHP440.879 | PHP22,043.95 | 10% |
*price indicative
- RS Stock No.:
- 855-7683
- Mfr. Part No.:
- 0711069
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VDFK 6/K GNYE | |
| Product Type | Feed Through Terminal Block | |
| Current | 41A | |
| Pitch | 10mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VDFK 6/K GNYE | ||
Product Type Feed Through Terminal Block | ||
Current 41A | ||
Pitch 10mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 0° | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- PL
Panel feed-through Terminal block, connection method: Screw connection with tension sleeve, Solder connection, number of positions: 1, load current: 41 A, cross section: 0.2 mm² - 10 mm², connection direction of the conductor to plug-in direction: 0 °, width: 10 mm, color: green-yellow
Related links
- Phoenix Contact VDFK 6 GNYE Series 0° Feed Through Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact VDFK 6/K-DP Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact VDFK 4-DP Series Pluggable Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact VDFK 6 Series Terminal Block 10mm² Wire, 41A Screw
- Phoenix Contact VDFK Series Panel Feed Through Terminal Plug 10 mm Pitch, 1 Row
- Phoenix Contact VDFK 4/K-DP Series Pluggable Terminal Block 10 mm Pitch 0709220
- Phoenix Contact DP-VDFK Series Spacer Plate for Use with DIN Rail Terminal
- Phoenix Contact ZFKDS 10-10.00 GNYE Series PCB Terminal Block 10 mm Pitch, 1 Row
