Phoenix Contact VDFK 4-DP Series Pluggable Terminal Block, 2-Contact, 10 mm Pitch, Screw, 1 Row
- RS Stock No.:
- 487-989
- Mfr. Part No.:
- 0708360
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP13,373.24
(exc. VAT)
PHP14,978.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,373.24 | PHP267.465 |
*price indicative
- RS Stock No.:
- 487-989
- Mfr. Part No.:
- 0708360
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 50V | |
| Width | 1mm | |
| Series | VDFK 4-DP | |
| Standards/Approvals | IECEX, cULus Recognised, CSA, CCC, ATEX | |
| Length | 25.5mm | |
| Depth | 25.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 50V | ||
Width 1mm | ||
Series VDFK 4-DP | ||
Standards/Approvals IECEX, cULus Recognised, CSA, CCC, ATEX | ||
Length 25.5mm | ||
Depth 25.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through Terminal Block is designed for efficiency and reliability in various electrical applications. With its robust construction and innovative design, it excels in environments requiring secure connections. The component supports multiple connection methods, including screw and solder connections, providing versatility for different installation scenarios. Its Compact width of 10 mm makes it Ideal for space-constrained settings, while its high IP ratings ensure excellent protection against environmental factors. The Terminal Block is engineered to handle significant loads up to 32 A, solidifying its place as a dependable choice for professionals seeking high-performance solutions.
Offers user-friendly installation through practical mounting options
Features touch-proof housing that enhances safety during use
Supports modular configurations for increased flexibility in design
Incorporates strain relief systems for added stability in conjunction with electrical connections
Utilises a universal screw connection for secure and reliable conductors
Related links
- Phoenix Contact VDFK 4-DP Series Pluggable Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact VDFK 4/K-DP Series Pluggable Terminal Block 10 mm Pitch 0709220
- Phoenix Contact VDFK 6/K-DP Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact DFK/DP Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact DFK/DP-4 Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact VDFK 6 GNYE Series 0° Feed Through Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact VDFK 6/K GNYE Series 0° Feed Through Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact VDFK 6 Series Terminal Block 10mm² Wire, 41A Screw
