Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 8-Contact, 10.16 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 10 units)*

PHP209,728.77

(exc. VAT)

PHP234,896.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP209,728.77PHP20,972.877

*price indicative

RS Stock No.:
499-383
Mfr. Part No.:
1703755
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

8

Pitch

10.16mm

Current

76A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Orientation

Straight

Colour

Green

Termination Type

Screw

Contact Gender

Female

Voltage

1kV

Length

56.4mm

Series

DFK

Standards/Approvals

IEC 60512-15-1:2008-05, cULus Recognised E60425-20040202, VDE 40055586, EN 60695-2-12, IEC 60068-2-82, EN 60695-2-13, IEC 60-1:1-11, IEC 61984, JEDEC JESD 201, IEC 60112, UL 94 V0

Width

105.4mm

COO (Country of Origin):
PL
The Phoenix Contact Feed-through connector is specially designed for reliable electrical connections in various applications. With a nominal cross section of 16 mm² and a rated current of 76 A, this connector stands out for its high performance and robust construction. The green housing adds a touch of visibility for easier identification, while the screw connection method ensures a secure fit. Suitable for use in demanding environments, it boasts an impressive rated voltage of 1000 V, making it ideal for advanced electrical installations. Furthermore, the lightweight design, coupled with simple installation procedures, makes this connector an excellent choice for engineers looking for quality and efficiency in their projects.

Supports connections for multiple conductors, improving versatility

Provides strong electrical performance under varying conditions

Features an innovative locking system for tool-free mounting

Includes comprehensive documentation for user guidance

Offers compliance with WEEE and RoHS regulations for environmentally conscious users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy