Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 8-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-222
- Mfr. Part No.:
- 1716564
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP123,037.86
(exc. VAT)
PHP137,802.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 04, 2027
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP123,037.86 | PHP12,303.786 |
*price indicative
- RS Stock No.:
- 499-222
- Mfr. Part No.:
- 1716564
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 86.46mm | |
| Length | 48.93mm | |
| Standards/Approvals | IEC 61984, EN 60695-2-13, EN 60695-10-2, IEC 60512-1-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, UL 94 V0, IEC 60512-13-5:2006-02, IEC 60112, cULus Recognised Approval ID: E60425-19920722, EN 60695-2-12, IEC 60068-2-70:1995-12, ISO 6988:1985-02, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, IEC 60-1:1-11 | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1kV | ||
Width 86.46mm | ||
Length 48.93mm | ||
Standards/Approvals IEC 61984, EN 60695-2-13, EN 60695-10-2, IEC 60512-1-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, UL 94 V0, IEC 60512-13-5:2006-02, IEC 60112, cULus Recognised Approval ID: E60425-19920722, EN 60695-2-12, IEC 60068-2-70:1995-12, ISO 6988:1985-02, IEC 60664-1:2007-04, IEC 60512-1-2:2002-02, IEC 60-1:1-11 | ||
Series DFK | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
