Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 6-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-224
- Mfr. Part No.:
- 1716658
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP98,354.78
(exc. VAT)
PHP110,157.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP98,354.78 | PHP9,835.478 |
*price indicative
- RS Stock No.:
- 499-224
- Mfr. Part No.:
- 1716658
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 80.34mm | |
| Length | 48.95mm | |
| Series | DFK | |
| Standards/Approvals | cULus Approval ID: E60425-19920722 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Straight | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1kV | ||
Width 80.34mm | ||
Length 48.95mm | ||
Series DFK | ||
Standards/Approvals cULus Approval ID: E60425-19920722 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Connector is a pivotal component in the COMBICON product family, designed to facilitate reliable electrical connections in various applications. Built with a nominal current rating of 32 A and a rated voltage of 1000 V, it delivers exceptional performance under demanding conditions. The DFK-PC 5/6-STF-7,62 connector features a robust screw locking mechanism, ensuring secure attachment while allowing tool-free installation. Its green housing not only provides distinctive identification but also integrates seamlessly into any system. With a compact design, this connector's pitch of 7.62 mm occupies minimal space, making it ideal for applications requiring efficient use of real estate. The connector adheres to the highest quality standards, showcasing its commitment to durability and long-term reliability in industrial applications.
Designed for ease of use with a screw connection that simplifies installations
Facilitates the secure connection of up to six conductors for versatile applications
Robust construction ensures excellent mechanical stability and longevity
Optimised for high current and voltage ratings supporting extensive operational ranges
Environmental compliance guarantees safety and adherence to global standards
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
