Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 7-Contact, 10.16 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 10 units)*

PHP158,255.66

(exc. VAT)

PHP177,246.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP158,255.66PHP15,825.566

*price indicative

RS Stock No.:
499-212
Mfr. Part No.:
1703425
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

7

Pitch

10.16mm

Number of Rows

1

Current

76A

Housing Material

Polyamide

Mount Type

Screw

Orientation

Straight

Colour

Green

Termination Type

Screw

Voltage

1kV

Series

DFK

Width

90.56mm

Length

56.5mm

Standards/Approvals

IEC 60512-3-1:2002-02, IEC 60512-1-1:2002-02, EN 60695-2-12, VDE, IEC 60512-13-5:2006-02, cULus Recognised, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-5-1:2002-02, EN 60695-2-13, IEC 60112, ISO 6988:1985-02, IEC 60512-1-2:2002-02, IEC 60664-1:2007-04, IEC 60-1:1-11, UL 94 V0

COO (Country of Origin):
PL
The Phoenix Contact feed-through connector is designed for versatile applications, merging high performance with user-friendly installation. The connector supports a nominal cross section of 16 mm² and is characterised by a robust construction that ensures durability even in demanding environments. Its sleek green housing and effective design promote optimal conductivity, making it suitable for professional electrical needs. With a rated current of 76 A and a rated voltage of 1000 V, this connector is built to handle significant electrical loads, ensuring reliability in critical tasks. Its compact dimensions and pitch of 10.16 mm facilitate easy integration into various assemblies, while the screw connection with tension sleeve guarantees a secure and lasting connection to conductors. The meticulous engineering behind this connector underscores its role in enhancing performance and ensuring safety in electrical installations.

Allows for the secure linking of multiple conductors

Crafted for superior conductivity with minimal heat generation

Ergonomically designed for ease of integration into existing systems

Complies with rigorous standards for safety and performance

Features a simple snap-in locking mechanism for effortless installation

Constructed from high-quality materials for long-lasting use

Compact design optimises space without compromising functionality

Innovatively designed for assembly in restricted areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy