Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 9-Contact, 10.16 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 10 units)*

PHP209,427.78

(exc. VAT)

PHP234,559.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP209,427.78PHP20,942.778

*price indicative

RS Stock No.:
499-213
Mfr. Part No.:
1703522
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block Headers & Socket

Number of Contacts

9

Pitch

10.16mm

Current

76A

Number of Rows

1

Mount Type

Screw

Housing Material

Polyamide

Orientation

Straight

Termination Type

Screw

Colour

Green

Voltage

1kV

Standards/Approvals

IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, ISO 6988:1985-02, VDE, EN 60695-2-12, UL 94 V0, IEC 60512-5-1:2002-02, IEC 60512-13-5:2006-02, cULus Recognised, IEC 60-1:1-11, IEC 60512-3-1:2002-02, EN 60695-2-13, IEC 60512-1-2:2002-02, IEC 60112, IEC 60664-1:2007-04, EN 60695-10-2

Width

126.8mm

Length

44.1mm

Series

DFK

COO (Country of Origin):
PL
The Phoenix Contact Feed-through connector offers a reliable and efficient solution for high-performance electrical applications. Engineered with a nominal cross-section of 16 mm² and a robust screw connection method, this connector ensures maximum contact force while maintaining low temperature rise. Its innovative design allows for secure connection of up to two conductors and integrates effortlessly into various housing panel configurations. Crafted from quality materials, the connector meets rigorous safety standards, making it suitable for demanding environments. The compact dimensions and user-friendly features further enhance its appeal, ensuring ease of installation and operational reliability in a multitude of applications.

Designed for seamless integration into standard systems

Enables secure fixing through tool-free snap-in locking

Allows for reliable connections in challenging environments

Constructed from high-quality materials for durability

Facilitates ease of installation with a straightforward assembly process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy