Phoenix Contact PRC Series Cover
- RS Stock No.:
- 200-7269
- Mfr. Part No.:
- 1409236
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,536.90
(exc. VAT)
PHP1,721.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP153.69 | PHP1,536.90 |
| 100 - 490 | PHP138.241 | PHP1,382.41 |
| 500 + | PHP124.418 | PHP1,244.18 |
*price indicative
- RS Stock No.:
- 200-7269
- Mfr. Part No.:
- 1409236
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PRC | |
| Product Type | Cover | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PRC | ||
Product Type Cover | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 1409236 is a protective cap for 3 and 5-pos, PRC field plugs.
Black colour
Degree of protection (when plugged in) IP66 / IP68
Stripping length 12 mm
Contact carrier material mPPE
Flammability rating according to UL 94 V0
Related links
- Phoenix Contact PRC Series Cover
- Phoenix Contact PRC Series Cable CSA 600V, 20A
- Phoenix Contact PRC Series Cable CSA 400V, 20A
- Phoenix Contact PRC Series Cable CSA 400V, 25A
- Phoenix Contact PRC Series Cable CSA 690V, 35A
- Phoenix Contact PRC Series Cable CSA 400V, 25A
- Phoenix Contact PRC Series Cable CSA 600V, 20A
- Phoenix Contact PRC 35 Series Male Crimp Contact Crimp, 12 AWG Max
