Phoenix Contact PRC Series, Male Screw Solar Connector, Cable CSA, 2.5mm², 400V, 25A
- RS Stock No.:
- 535-982
- Mfr. Part No.:
- 1313314
- Manufacturer:
- Phoenix Contact
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,003.09
(exc. VAT)
PHP1,123.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from November 13, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,003.09 | - |
| 10 - 24 | PHP923.12 | 7% |
| 25 + | PHP832.87 | 16% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 535-982
- Mfr. Part No.:
- 1313314
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solar Connector | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Current | 25A | |
| Cable CSA | 2.5mm² | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Keying | 3 C1 | |
| Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 61535, VDE Zeichengenehmigung, cUL, UL 2237, UL, IEC 61984, UL 2238 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | PRC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solar Connector | ||
Termination Type Screw | ||
Sub Type Connector | ||
Current 25A | ||
Cable CSA 2.5mm² | ||
Mount Type Screw | ||
Connector Gender Male | ||
Keying 3 C1 | ||
Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 61535, VDE Zeichengenehmigung, cUL, UL 2237, UL, IEC 61984, UL 2238 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series PRC | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact PRC Series Cable CSA 400V, 25A
- Phoenix Contact PRC Series Cable CSA 600V, 20A
- Phoenix Contact PRC Series Cable CSA 400V, 20A
- Phoenix Contact PRC Series Cable CSA 600V, 20A
- Phoenix Contact PRC Series Cable CSA 690V, 35A
- Phoenix Contact PRC 3-FT25-MC6-150 Series Cable CSA 690V ac, 35A
- Phoenix Contact PRC 35 Series Male Crimp Contact Crimp, 12 AWG Max
- Phoenix Contact PV Series Cable CSA 6 mm² 35A
