Phoenix Contact PRC Series, Male Screw Solar Connector, Cable CSA, 2.5mm², 600V, 20A
- RS Stock No.:
- 535-797
- Mfr. Part No.:
- 1308660
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,155.22
(exc. VAT)
PHP1,293.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 18, 2026
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,155.22 |
| 10 + | PHP1,062.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 535-797
- Mfr. Part No.:
- 1308660
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solar Connector | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Cable CSA | 2.5mm² | |
| Current | 20A | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Keying | 5 C1 | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | VDE Zeichengenehmigung, UL 2237, IEC 61535:2019, UL 2238, IEC 61984:2008 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | PRC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solar Connector | ||
Sub Type Connector | ||
Termination Type Screw | ||
Cable CSA 2.5mm² | ||
Current 20A | ||
Mount Type Screw | ||
Connector Gender Male | ||
Keying 5 C1 | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals VDE Zeichengenehmigung, UL 2237, IEC 61535:2019, UL 2238, IEC 61984:2008 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series PRC | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact PRC Series Cable CSA 600V, 20A
- Phoenix Contact PRC Series Cable CSA 400V, 25A
- Phoenix Contact PRC Series Cable CSA 400V, 20A
- Phoenix Contact PRC Series Cable CSA 400V, 25A
- Phoenix Contact PRC Series Cable CSA 690V, 35A
- Phoenix Contact PRC 3-FT25-MC6-150 Series Cable CSA 690V ac, 35A
- RS PRO Female Cable Solar Connector 2.5mm² 6 mm²
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
