Phoenix Contact PRC 35 Series Male Crimp Contact Crimp, 12 AWG Max
- RS Stock No.:
- 535-365
- Mfr. Part No.:
- 1409208
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP7,051.01
(exc. VAT)
PHP7,897.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,051.01 | PHP70.51 |
*price indicative
- RS Stock No.:
- 535-365
- Mfr. Part No.:
- 1409208
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Series | PRC 35 | |
| Current | 32A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 31.2mm | |
| Standards/Approvals | UL 2238, IEC 61984, IEC 61535, DIN EN 60352‐2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Series PRC 35 | ||
Current 32A | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 85°C | ||
Length 31.2mm | ||
Standards/Approvals UL 2238, IEC 61984, IEC 61535, DIN EN 60352‐2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact from the PRC 35 range is designed for robust and reliable connections in various applications. With a maximum conductor cross section of 4 mm², it ensures efficient conductivity while maintaining high performance under rated voltage conditions of 690 V AC and a rated current of 32 A. Defined by a crimp connection method, the contact integrates seamlessly into device connectors, providing an easy installation process due to its user centric design. The meticulous attention to engineering ensures compliance with international electrical safety standards, making it a dependable choice for professionals seeking quality and safety in electrical installations.
Complies with stringent safety regulations for enhanced user protection
Compact size facilitates easy integration into space restricted applications
Supported by detailed online resources for optimal installation guidance
Offers compatibility with a range of wire cross sections enhancing flexibility
Designed to withstand various environmental conditions which ensuring reliability
Related links
- Phoenix Contact PRC 35 Series Male Crimp Contact Crimp, 10 AWG Max
- Phoenix Contact PRC 35 Series Male Crimp Contact Crimp, 14 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SH Series Female Crimp Contact 12 AWG Max
- TE Connectivity METRIMATE Power VIII Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
