Phoenix Contact PRC 35 Series Male Crimp Contact Crimp, 10 AWG Max
- RS Stock No.:
- 638-287
- Mfr. Part No.:
- 1409209
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP6,410.01
(exc. VAT)
PHP7,179.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,410.01 | PHP64.10 |
*price indicative
- RS Stock No.:
- 638-287
- Mfr. Part No.:
- 1409209
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | PRC 35 | |
| Current | 35A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V0, UL 2238, IEC 61984, IEC 61535, DIN EN 60352‐2 | |
| Length | 5.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series PRC 35 | ||
Current 35A | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V0, UL 2238, IEC 61984, IEC 61535, DIN EN 60352‐2 | ||
Length 5.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is a quintessential component designed for seamless integration within various electrical applications. With its robust construction and innovative design, it ensures reliable connectivity for PRC device connectors while maintaining high performance standards. Rated for both voltage and current, this product is engineered to handle demanding tasks efficiently. The crimp connection method guarantees a secure link, making it ideal for installation in environments requiring precision and reliability.
Engineered for ease of installation reducing assembly time
Complies with EU RoHS requirements which ensuring environmental safety
Supports optimal operational temperatures for diverse conditions
Designed to withstand repeated insertion and withdrawal cycles
Backed by comprehensive documentation for technical clarity
Related links
- Phoenix Contact PRC 35 Series Male Crimp Contact Crimp, 12 AWG Max
- Phoenix Contact PRC 35 Series Male Crimp Contact Crimp, 14 AWG Max
- Molex 105418 Series Male Crimp Contact Crimp, 10 AWG Max
- Molex 172063 Series Female Crimp Contact Crimp, 10 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP008 Series Male Crimp Contact 10 AWG Max
- Molex 1054170332 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 10 AWG Max
