Phoenix Contact CK Series Male Crimp Contact, 10 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 556-849
- Mfr. Part No.:
- 1556215
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-849
- Mfr. Part No.:
- 1556215
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Heavy Duty Connectors | |
| Series | CK | |
| Minimum Wire Size AWG | 10AWG | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 60352-2, EU RoHS, DIN 46235 | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Heavy Duty Connectors | ||
Series CK | ||
Minimum Wire Size AWG 10AWG | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 60352-2, EU RoHS, DIN 46235 | ||
Length 32.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact is designed with precision to meet the demanding requirements of modern electrical connections. Featuring a robust pin connection method, it ensures reliability and performance in challenging environments. The contact material is a lead-free copper alloy that is silver-plated, providing excellent conductivity and resistance to corrosion. Engineered for use with crimping dies that comply with DIN 46235, this product facilitates ease and efficiency during installation. With a conductor cross-section suitable for a range of applications, this crimp contact can operate effectively within a wide temperature range, making it a versatile choice for both industrial and commercial uses. Ideal for those seeking high-quality connections, this individual male contact exemplifies engineering excellence and user-friendliness.
Crafted from lead-free materials for eco-friendly usage
Designed for easy compatibility with a range of crimping tools
Offers a high insertion and withdrawal cycle durability for longevity
Ensures excellent electrical performance with minimal resistive losses
Suitable for a wide ambient temperature range, enhancing operational flexibility
Streamlined design allows for efficient and reliable installations
Fulfils EU RoHS compliance, ensuring environmental responsibility
Related links
- Phoenix Contact CK Series Male Crimp Contact 10 AWG Max
- Molex 1054170332 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact HC-COM Series Male Crimp Contact 10 AWG Max
- Phoenix Contact SM-36KP008 Series Male Crimp Contact 10 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 18 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 10 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
