Phoenix Contact SB-36KS002 Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 607-211
- Mfr. Part No.:
- 1623378
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP9,701.68
(exc. VAT)
PHP10,865.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,701.68 | PHP485.084 |
*price indicative
- RS Stock No.:
- 607-211
- Mfr. Part No.:
- 1623378
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | SB-36KS002 | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Nickel Plated | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series SB-36KS002 | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Nickel Plated | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact socket is expertly engineered for superior connectivity in demanding environments. Designed for optimal performance, it expertly accommodates a crimp range of 2.5 mm² to 4 mm², ensuring robust electrical connections. Its turned contact material and nickel plated surface with gold coating promote low contact resistance and high durability. This innovative solution is ideal for applications requiring a reliable and efficient assembly process, providing peace of mind in critical settings.
Vibration resistant design enhances long term reliability
Low contact resistance ensures efficient performance
Compatible with various accessories for versatile applications
Easy assembly process increases production efficiency
Lightweight construction facilitates effortless handling
Designed to withstand harsh environmental conditions
Related links
- Phoenix Contact SB-36KP002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact PV Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact 12 AWG Max
- TE Connectivity METRIMATE Power VIII Series Female Crimp Contact 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- Molex 64324 Series Female Crimp Terminal 12 AWG Max
