Phoenix Contact MSTBA Series Straight Solder PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row, Shrouded

N
Get a bulk buy discount

Add 5 more to save PHP318.10

View bulk pricing options

Subtotal (1 box of 5 units)*

PHP790.19

(exc. VAT)

PHP885.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4PHP790.19PHP158.038-
5 - 9PHP726.57PHP145.314PHP318.10
10 +PHP655.57PHP131.114PHP1,346.20

*price indicative

RS Stock No.:
897-310
Mfr. Part No.:
1757527
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBA

Product Type

PCB Header

Pitch

5mm

Current

12A

Housing Material

PA

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.23mm

Maximum Operating Temperature

100°C

Standards/Approvals

VDE

Mating Pin Length

1mm

Voltage

630V

COO (Country of Origin):
DE
The Phoenix Contact PCB headers are designed to efficiently connect circuits in various electronic applications, providing a reliable Interface for component connections.

Nominal current rating of 12 A ensures robust performance in power applications

Rated voltage capacity of 320 V accommodates high-voltage systems

Constructed with a Tin-plated copper alloy for superior conductivity

Compact design with a 5 mm pitch optimises space on PCBs

Compatible with wave soldering for efficient assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy