Phoenix Contact MSTBA Series Straight Solder PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded

N
Get a bulk buy discount

Add 5 more to save PHP202.85

View bulk pricing options

Subtotal (1 box of 5 units)*

PHP501.59

(exc. VAT)

PHP561.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4PHP501.59PHP100.318-
5 - 9PHP461.02PHP92.204PHP202.85
10 +PHP416.76PHP83.352PHP848.30

*price indicative

RS Stock No.:
897-308
Mfr. Part No.:
1757501
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBA

Product Type

PCB Header

Current

12A

Pitch

5mm

Number of Contacts

5

Housing Material

PA

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.23mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

1mm

Standards/Approvals

VDE

Voltage

630V

COO (Country of Origin):
DE
The Phoenix Contact PCB header designed to provide secure connectivity for electronic devices, specifically facilitating the integration of various connection technologies in Compact applications.

Nominal current of 12 A ensures reliable power transmission

Rated voltage of 320 V accommodates a wide range of applications

Wave soldering mounting type simplifies assembly processes

Green insulating material provides enhanced durability and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy