Phoenix Contact MSTBA Series Straight Solder PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-309
- Mfr. Part No.:
- 1757514
- Manufacturer:
- Phoenix Contact
N
Get a bulk buy discount
Add 5 more to save PHP239.70
View bulk pricing optionsSubtotal (1 box of 5 units)*
PHP598.40
(exc. VAT)
PHP670.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP598.40 | PHP119.68 | - |
| 5 - 9 | PHP550.46 | PHP110.092 | PHP239.70 |
| 10 + | PHP496.98 | PHP99.396 | PHP1,014.20 |
*price indicative
- RS Stock No.:
- 897-309
- Mfr. Part No.:
- 1757514
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBA | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | PA | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.23mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 1mm | |
| Standards/Approvals | VDE | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBA | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material PA | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.23mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 1mm | ||
Standards/Approvals VDE | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header designed for efficient connector applications, providing a reliable solution for connecting devices with different connection technologies while ensuring stability and flexibility in device design.
Nominal current rated at 12 A for reliable power distribution
Rated voltage of 320 V ensures robust performance in demanding environments
Compact design with a pitch of 5 mm for space-efficient installations
Easy PCB replacement facilitated by plug-in modules for streamlined maintenance
Wave soldering mounting type ensures a secure fit on PCBs
Related links
- Phoenix Contact MSTBA Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBA 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
