Phoenix Contact MSTBA Series Straight Solder PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

N
Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 box of 10 units)*

PHP426.90

(exc. VAT)

PHP478.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4PHP426.90PHP42.69-
5 - 9PHP392.79PHP39.2797%
10 +PHP354.06PHP35.40617%

*price indicative

RS Stock No.:
897-307
Mfr. Part No.:
1757475
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBA

Current

12A

Pitch

5mm

Housing Material

PA

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.23mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

VDE

Mating Pin Length

1mm

Voltage

630V

COO (Country of Origin):
DE
The Phoenix Contact PCB header provides a reliable connection solution for various applications requiring robust electrical performance in Compact form. It supports diverse connection technologies for versatile device design.

Nominal current of 12 A ensures efficient power handling

Rated voltage of 320 V supports safe operation across applications

Wave soldering mounting type facilitates easy installation

Tin-plated contact surface enhances durability and conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy