TE Connectivity 2834696 Series Vertical PCB PCB Header, 32 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 827-370
- Mfr. Part No.:
- 4-2834696-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 1280 units)*
PHP278,851.03
(exc. VAT)
PHP312,313.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP278,851.03 | PHP217.852 |
*price indicative
- RS Stock No.:
- 827-370
- Mfr. Part No.:
- 4-2834696-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2834696 | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | TPE | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board Connector System | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 29.6V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2834696 | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material TPE | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board Connector System | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Pin | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 29.6V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers high-performance interconnection solutions designed for robust applications. Its precision engineering ensures reliable connectivity in demanding environments and is Ideal for modern electronic systems.
Utilises LCP housing, providing durability and resistance to high temperatures
Features a contact pin and solder nail crafted from copper alloy for enhanced conductivity
Complies with UL94-V0 flame ratings for safety assurance
Packaged in tape and reel for ease of handling and automated assembly
Related links
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
