TE Connectivity 2834696 Series Vertical PCB PCB Header, 28 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 827-256
- Mfr. Part No.:
- 4-2834696-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 1280 units)*
PHP267,699.90
(exc. VAT)
PHP299,823.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP267,699.90 | PHP209.141 |
*price indicative
- RS Stock No.:
- 827-256
- Mfr. Part No.:
- 4-2834696-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2834696 | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | TPE | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire to Board Connector System | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 29.6V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2834696 | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material TPE | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire to Board Connector System | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Pin | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 29.6V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header Assembly features a high-performance black LCP housing with a UL94-V0 flammability rating. This robust component ensures reliable connectivity for demanding electrical applications.
Copper alloy contact pin and solder nail
Premium gold plating on contact mating area
Durable tin plating on soldering area
Protective nickel underplating all over
Related links
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
