TE Connectivity 2834696 Series Vertical PCB PCB Header, 24 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 827-261
- Mfr. Part No.:
- 4-2834696-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 1280 units)*
PHP256,990.43
(exc. VAT)
PHP287,829.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP256,990.43 | PHP200.774 |
*price indicative
- RS Stock No.:
- 827-261
- Mfr. Part No.:
- 4-2834696-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2834696 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | TPE | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board Connector System | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 29.6V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2834696 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material TPE | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board Connector System | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Pin | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 29.6V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header Assembly features a high-performance black LCP housing with a UL94-V0 flammability rating. This robust component ensures reliable connectivity for demanding electrical applications.
Copper alloy contact pin and solder nail
Premium gold plating on contact mating area
Durable tin plating on soldering area
Protective nickel underplating all over
Related links
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
