HARTING Han Push Pull (V14) Series Straight Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 743-655
- Mfr. Part No.:
- 09350026002
- Manufacturer:
- HARTING
Subtotal (1 bag of 40 units)*
PHP29,574.37
(exc. VAT)
PHP33,123.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP29,574.37 | PHP739.359 |
*price indicative
- RS Stock No.:
- 743-655
- Mfr. Part No.:
- 09350026002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Push Pull (V14) | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Signal | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 4.6mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Push Pull (V14) | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Signal | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 4.6mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The HARTING ix Industrial connector is designed for modern industrial applications, providing a reliable solution for signal and data transmission. Its miniaturised design supports both Industrial Ethernet and serial BUS systems, ensuring compatibility with Industry 4.0 and IoT requirements.
Features & Benefits
Harting Push Pull technology enhances connection reliability and ease of use
Suitable for the transmission of analog, low voltage, and bus signals ensures versatility
Fully shielded design reduces electromagnetic interference for improved performance
10 contacts provide ample connectivity options for various applications
Touch-proof construction enhances safety during operation
Easy and fast cable installation minimises downtime during setup
Operating temperature range of -40 °C to 85 °C ensures functionality in extreme conditions
Compliant with multiple standards including IEC 61076-3-117 for assured quality
Applications
Used in industrial automation systems for efficient data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable signal connections
Integrated into industrial networking environments for seamless communication
Installed in outdoor electrical enclosures requiring robust protection
What type of mounting does this product require?
This product requires through hole mounting for installation.
Related links
- HARTING Han Push Pull (V14) Series Angled Through Hole PCB Header 3 mm Pitch Shrouded
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Top 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way
