TE Connectivity MTA 156 Series Straight PCB Connector Assembly, 2 Contact(s), 0.156 in Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-958
- Mfr. Part No.:
- 643817-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 1000 units)*
PHP18,060.54
(exc. VAT)
PHP20,227.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,060.54 | PHP18.061 |
*price indicative
- RS Stock No.:
- 679-958
- Mfr. Part No.:
- 643817-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Product Type | Connector Assembly | |
| Pitch | 0.156in | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Wire | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Product Type Connector Assembly | ||
Pitch 0.156in | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Wire | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector Assembly is a 2-position wire-to-board Interface designed for quick insulation displacement termination using 18 AWG wire. It features an Orange color-coded housing for easy circuit identification and is Ideal for power and signal applications in industrial environments. As part of the MTA 156 series, it supports reliable connections with minimal tooling.
Wire gauge compatibility is 18 AWG
Housing color is orange
Contact base material is copper alloy
Related links
- TE Connectivity MTA 156 Series Straight PCB Connector Assembly 0.156 in Pitch Shrouded
- TE Connectivity MTA 156 Series Straight PCB Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Horizontal Right Angle Free Hanging Connector Assembly 3.96 mm Pitch, 1
- TE Connectivity MTA 156 Series Straight Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Through Hole Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
