TE Connectivity MTA 156 Series Horizontal Right Angle Free Hanging Connector Assembly, 2 Contact(s), 3.96 mm Pitch, 1
- RS Stock No.:
- 677-954
- Mfr. Part No.:
- 644465-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 80 units)*
PHP18,797.38
(exc. VAT)
PHP21,053.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,797.38 | PHP234.967 |
*price indicative
- RS Stock No.:
- 677-954
- Mfr. Part No.:
- 644465-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MTA 156 | |
| Pitch | 3.96mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Horizontal Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Free Hanging | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MTA 156 | ||
Pitch 3.96mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Horizontal Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Free Hanging | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Lead | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector Assembly is a 2-position wire-to-board Interface from the MTA 156 series, designed for quick insulation displacement termination using 18 AWG wire. The Orange housing provides easy circuit identification and supports color-coded wiring schemes in industrial applications. Its Compact design and reliable contact system make it Ideal for power distribution in control panels and machinery.
Wire gauge compatibility is 18 AWG
Housing color is orange
Contact base material is copper alloy
Related links
- TE Connectivity MTA 156 Series Vertical Free Hanging Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Free Hanging Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Free Hanging Connector Assembly 2.54 mm Pitch
- TE Connectivity MTA 156 Series Straight PCB Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Through Hole Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Straight Board Connector Assembly 3.96 mm Pitch Shrouded
