TE Connectivity MTA 156 Series Straight PCB Connector Assembly, 2 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-551
- Mfr. Part No.:
- 641150-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 250 units)*
PHP21,910.44
(exc. VAT)
PHP24,539.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,910.44 | PHP87.642 |
*price indicative
- RS Stock No.:
- 677-551
- Mfr. Part No.:
- 641150-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MTA 156 | |
| Pitch | 3.96mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MTA 156 | ||
Pitch 3.96mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 | ||
- COO (Country of Origin):
- US
The TE Connectivity 02P MTA156 Connector Assembly designed for use with 22 AWG wire and is typically used in wire-to-board or wire-to-wire applications. The "02P" refers to a two-position connector, offering a secure and efficient electrical connection in Compact spaces. This connector is part of the MTA156 series, known for its durability and ease of assembly.
UL94V-2 rated
Phosper bronze contact
Related links
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Through Hole Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Straight Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
