TE Connectivity 77097 Series Right Angle PCB Header, 14 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 pack of 20 units)*

PHP21,522.92

(exc. VAT)

PHP24,105.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,522.92PHP1,076.146

*price indicative

RS Stock No.:
678-527
Mfr. Part No.:
770973-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Series

77097

Current

9.5A

Pitch

4.14mm

Number of Contacts

14

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Wire

Mount Type

PCB

Contact Material

Brass

Contact Plating

Nickel

Termination Type

PCB

Minimum Operating Temperature

-55°C

Row Pitch

4.14mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CSA

Voltage

600V ac

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Connector Header is a robust connector designed for applications requiring Compact and reliable electrical connections. This connector exemplifies the mini universal design, facilitating seamless integration in varied electronic environments. With its right angle header assembly, it provides optimal space management and effortless accessibility, making it Ideal for both production and field installations. The product ensures efficient connectivity while conforming to key compliance standards, thereby offering peace of mind for engineers and designers who Value both safety and performance in their projects.

Mini Universal design supports a wide range of applications

Right angle assembly promotes efficient space usage in confined areas

Low halogen content ensures a reduced environmental impact

Not lead free process capable suitable for specific manufacturing procedures

Complies with EU RoHS and ELV directives ensuring adherence to environmental standards

Includes various supporting products within the Mini Universal MATE N LOK series for flexible integration

Clear usage instructions and compliance documentation available online to support responsible handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy