TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Board Header, 8 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-267
- Mfr. Part No.:
- 770970-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 40 units)*
PHP23,593.23
(exc. VAT)
PHP26,424.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,593.23 | PHP589.831 |
*price indicative
- RS Stock No.:
- 677-267
- Mfr. Part No.:
- 770970-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Mini-Universal MATE-N-LOK | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity connector is engineered to deliver robust connectivity in a variety of applications. This high performance connector designed to facilitate efficient electrical connections while ensuring reliability and durability. With its precision engineering, it withstands the rigours of demanding environments, making it an Ideal choice for industrial and automotive sectors alike. The Durable materials used in its construction help prevent wear and tear, enhancing the product's longevity. Its user friendly design allows for straightforward installation and secure connections, ensuring that your electronic systems operate at their best without interruption.
Built with high quality materials for enhanced durability
Offers reliable electrical connections across various applications
Designed for easy installation saving valuable time
Meets industry standards for safety and performance
Resistant to environmental factors ensuring consistent operation
Provides a versatile solution suitable for both industrial and automotive uses
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Board Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
