TE Connectivity 96670 Series Straight Plug-in PCB Header, 14 Contact(s), 4.14 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 678-174
- Mfr. Part No.:
- 966709-7
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 80 units)*
PHP35,504.00
(exc. VAT)
PHP39,764.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,504.00 | PHP443.80 |
*price indicative
- RS Stock No.:
- 678-174
- Mfr. Part No.:
- 966709-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 96670 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 4.14mm | |
| Number of Contacts | 14 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Plug-in | |
| Connector System | Board-to-Wire | |
| Contact Material | Nickel Plated | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 96670 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 4.14mm | ||
Number of Contacts 14 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Plug-in | ||
Connector System Board-to-Wire | ||
Contact Material Nickel Plated | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB mount header with 14 positions in 2 rows and a 2.54 mm centreline pitch, designed for right-angle, board-to-board connections. This breakaway-style header features gold-plated pins for reliable signal transmission and a maximum current rating of 3 amps. It uses a surface mount termination method and is configured for perpendicular PCB orientation.
Thermoplastic material
UL 94V 0 flammability rating
RoHS compliant
Related links
- TE Connectivity 77097 Series Right Angle PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-79406 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 8721 Series Straight Through Hole PCB Header 0.15 in Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
