TE Connectivity 8721 Series Straight Through Hole PCB Header, 14 Contact(s), 0.15 in Pitch, 2 Row, Unshrouded

N

Subtotal (1 tray of 8 units)*

PHP20,806.01

(exc. VAT)

PHP23,302.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP20,806.01PHP2,600.751

*price indicative

RS Stock No.:
680-461
Mfr. Part No.:
87216-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

8721

Product Type

PCB Header

Pitch

0.15in

Current

3A

Number of Contacts

14

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Wire

Mount Type

Through Hole

Contact Material

Bronze

Contact Plating

Nickel

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Row Pitch

0.15in

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Housing Assembly is a cutting-edge electrical connector designed for durability and reliability in various applications. Its robust design ensures optimal performance, making it Ideal for use in environments where reliability is critical. This connector exhibits excellent solder process capability, accommodating wave solder processes up to 240°C, ensuring compatibility with a wide range of manufacturing practices. The product is compliant with EU RoHS and ELV directives, guaranteeing it meets stringent environmental regulations for hazardous substances. Its halogen-free design further enhances its appeal for eco-conscious consumers seeking sustainable solutions in their projects.

Designed for exceptional durability in challenging applications

Wave solder capable compatible with temperatures up to 240°C

Compliant with EU RoHS and ELV directives for environmental safety

Halogen-free composition supports eco-friendly production

Identified by TE Connectivity as having no REACH SVHC ensuring safety in use

Provides a reliable and strong connection suitable for diverse electrical needs

TE Internal Description maintains clarity in product identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy