TE Connectivity MTA156 Series Right Angle PCB Connector Assembly, 2 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-747
- Mfr. Part No.:
- 641217-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 200 units)*
PHP22,734.73
(exc. VAT)
PHP25,462.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,734.73 | PHP113.674 |
*price indicative
- RS Stock No.:
- 677-747
- Mfr. Part No.:
- 641217-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA156 | |
| Product Type | Connector Assembly | |
| Pitch | 3.96mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Gold Flash | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA156 | ||
Product Type Connector Assembly | ||
Pitch 3.96mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Gold Flash | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity 2P MTA156 Connector Assembly designed for use with 18 AWG wire, featuring a reliable connection for various electronic applications. The "2P" indicates a two-position connector, Ideal for creating secure, high-performance electrical connections.
RoHS compliant
Halogen free
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
