Molex Through Hole PCB Header
- RS Stock No.:
- 534-321
- Distrelec Article No.:
- 304-65-509
- Mfr. Part No.:
- 2068320601
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save PHP246.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP616.43
(exc. VAT)
PHP690.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP616.43 | PHP123.286 | - |
| 5 - 9 | PHP567.19 | PHP113.438 | PHP246.20 |
| 10 + | PHP512.00 | PHP102.40 | PHP1,044.30 |
*price indicative
- RS Stock No.:
- 534-321
- Distrelec Article No.:
- 304-65-509
- Mfr. Part No.:
- 2068320601
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Molex Through Hole PCB Header 2 Row
- RS PRO Straight Through Hole PCB Header 2.54 mm Pitch
- RS PRO Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- RS PRO AD-140 Series Straight Through Hole PCB Header 2 mm Pitch Unshrouded
- RS PRO Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- RS PRO AD-140 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
