RS PRO AD-140 Series Straight Through Hole PCB Header, 44 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 839-480
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP92.20
View bulk pricing optionsSubtotal (1 unit)*
PHP113.41
(exc. VAT)
PHP127.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP113.41 | - |
| 10 - 24 | PHP104.19 | PHP92.20 |
| 25 + | PHP94.05 | PHP484.00 |
*price indicative
- RS Stock No.:
- 839-480
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | AD-140 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 44 | |
| Housing Material | Polyamide 6T | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CE | |
| Mating Pin Length | 3.7mm | |
| Voltage | 550V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series AD-140 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 44 | ||
Housing Material Polyamide 6T | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CE | ||
Mating Pin Length 3.7mm | ||
Voltage 550V ac | ||
- COO (Country of Origin):
- CN
The RS PRO adapter provides a reliable solution for connecting 44 Pin 2.5 Inch IDE devices, functioning effectively as a gender changer between male connectors within your technology setup.
44 Pin Male to Male configuration ensures compatibility with various IDE devices
Constructed in black for a professional appearance and enhanced durability
Meets CE, UKCA, REACH, and ROHS standards for compliance and safety
Designed for use with 44 Pin 2.5 Inch IDE connections, facilitating seamless data transmission
Related links
- RS PRO AD-140 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 87760 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-BHD Series Vertical Surface PCB Header 2 mm Pitch, 2 Row
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
