RS PRO AD-140 Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 839-479
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP82.90
View bulk pricing optionsSubtotal (1 unit)*
PHP106.03
(exc. VAT)
PHP118.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP106.03 | - |
| 10 - 24 | PHP97.74 | PHP82.90 |
| 25 + | PHP87.59 | PHP461.00 |
*price indicative
- RS Stock No.:
- 839-479
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | AD-140 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide 6T | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Mating Pin Length | 6mm | |
| Voltage | 550V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series AD-140 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyamide 6T | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Mating Pin Length 6mm | ||
Voltage 550V ac | ||
- COO (Country of Origin):
- CN
The RS PRO gender changer provides a reliable solution for connecting 3.5 inch IDE cables with female sockets. This adapter ensures a seamless connection, enabling efficient communication between devices.
40 Pin male connectors facilitate direct connections
Designed specifically for 3.5 inch IDE applications
Black colour offers a professional appearance
Meets CE, UKCA, REACH, and ROHS standards for compliance
Related links
- RS PRO AD-140 Series Straight Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- Yamaichi FA Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
