Molex Through Hole PCB Header, 12 Contact(s), 2 Row
- RS Stock No.:
- 534-504
- Mfr. Part No.:
- 791077006
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP959.35
(exc. VAT)
PHP1,074.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP959.35 | PHP191.87 | - |
| 5 - 9 | PHP882.55 | PHP176.51 | 8% |
| 10 + | PHP795.93 | PHP159.186 | 17% |
*price indicative
- RS Stock No.:
- 534-504
- Mfr. Part No.:
- 791077006
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Related links
- Molex 55959 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Hirose DF11 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- TE Connectivity 1-2842282-2 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
