HARTING Han Ex Connector Set Containing Male Insert

Subtotal (1 unit)*

PHP8,346.29

(exc. VAT)

PHP9,347.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,346.29

*price indicative

RS Stock No.:
740-898
Mfr. Part No.:
10360040011
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector Set

Kit Type

Connector Set

Kit Contents

Male Insert

Standards/Approvals

UL 94 V-0

Series

Han Ex

COO (Country of Origin):
DE
The HARTING Han Ex 4A-QL Kit HCC-M20/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust design with a degree of protection rated at IP65 and IP67, ensuring durability and safety in various applications.

Features & Benefits


Connector sets provide a complete solution for secure connections

Han-Quick Lock termination allows for quick and easy assembly

Rated current of 5 A supports efficient power transmission

Four contacts enable versatile connectivity options

Size 3 A ensures compatibility with various applications

Single locking lever enhances connection stability

Top entry design simplifies installation in tight spaces

M20 thread compatibility allows for flexible mounting options

Zinc die-cast material offers excellent mechanical strength

Powder-coated finish enhances corrosion resistance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector set is 5 A.

Can this be used outdoors or in harsh environments?


Yes, it has a degree of protection rated at IP65 and IP67, suitable for harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy