HARTING Han Ex Connector Set Containing Male Insert
- RS Stock No.:
- 740-321
- Mfr. Part No.:
- 10360080011
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP8,436.65
(exc. VAT)
PHP9,449.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,436.65 |
*price indicative
- RS Stock No.:
- 740-321
- Mfr. Part No.:
- 10360080011
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Kit Type | Connector Set | |
| Product Type | Connector Set | |
| Kit Contents | Male Insert | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Kit Type Connector Set | ||
Product Type Connector Set | ||
Kit Contents Male Insert | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex 8D-QL Kit HBM angled/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust construction and a high degree of protection, making it suitable for various industrial applications.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Han-Quick Lock termination ensures quick and reliable assembly
Rated current of 5 A supports efficient power transmission
Contacts with 8 positions allow for versatile connectivity options
Size 3 A accommodates a range of applications
Single locking lever enhances connection stability
Top/side entry design offers flexible installation options
Includes 1x M20 thread for easy cable management
Material MADE from zinc die-cast ensures durability and strength
Powder-coated finish provides additional corrosion resistance
Degree of protection rated at IP65 and IP67 for reliable performance in harsh conditions
Complies with multiple standards including IEC 60664-1 and RoHS for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
What is the rated current for this product?
The rated current for this connector set is 5 A.
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating, making it suitable for harsh environments.
Related links
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact ICS-KIT Connector Set Containing PCB Connector
- Stanley Tylon 8m Tape Measure, Metric & Imperial
