HARTING Han Ex Connector Set Containing Surface Mounted Housing
- RS Stock No.:
- 739-210
- Mfr. Part No.:
- 10360040008
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP8,136.06
(exc. VAT)
PHP9,112.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,136.06 |
*price indicative
- RS Stock No.:
- 739-210
- Mfr. Part No.:
- 10360040008
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector Set | |
| Kit Type | Connector Set | |
| Kit Contents | Surface Mounted Housing | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Ex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector Set | ||
Kit Type Connector Set | ||
Kit Contents Surface Mounted Housing | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Ex | ||
- COO (Country of Origin):
- DE
The HARTING Han Ex 4A-QL Kit HSM angled-M20/HTE-M20 is a comprehensive connector set designed for reliable electrical connections in demanding environments. It features a robust design with a high degree of protection, ensuring safe operation in various applications.
Features & Benefits
Connector sets provide a complete solution for secure electrical connections
Han-Quick Lock termination allows for quick and easy assembly
Rated current of 5 A supports efficient power transmission
Four contacts enable versatile connectivity options
Size 3 A ensures compatibility with various applications
Single locking lever enhances connection stability
Top/side entry design offers flexible installation options
Includes 1x M20 thread for secure cable entry
Constructed from zinc die-cast for durability and strength
Powder-coated finish provides additional corrosion resistance
Degree of protection IP65 and IP67 ensures reliability in harsh conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 5 A.
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH SVHC standards.
Related links
- HARTING Han Ex Connector Set Containing Surface Mounted Housing
- HARTING Han Ex Connector Set Containing Male Insert
- HARTING Han Ex Connector Set Containing Retaining Screw
- HARTING Han Ex Connector Set Containing Side Entry
- HARTING Han Ex Connector Set
- HARTING Han Ex Range Housing 2, 10B
- HARTING Han Ex Range Housing 1, 6B
- HARTING Han Ex Range Housing (Bulkhead Mounting) 1, 48B
